text.skipToContent text.skipToNavigation

Manufacturer Part #

H7137FNL

17.73 x 14.86 x 7.37 mm LAN 10G Base-T 1:1 Surface Mount Transformer Module

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics H7137FNL - Technical Attributes
Attributes Table
Type: Module
Inductance: 180µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 3dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -20°C to +125°C
Length: 17.73mm
Width: 14.86mm
Height - Max: 7.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
25
$17.60
50
$17.50
75
$17.43
100
$17.39
125+
$17.25