text.skipToContent text.skipToNavigation

Manufacturer Part #

TS374IDT

TS374 Series 16 V 100 pA Low Power Quad CMOS Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
STMicroelectronics TS374IDT - Technical Attributes
Attributes Table
Type: Differential
No of Channels: 4
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 16V
Input Offset Voltage-Max: 10mV
Output Current: 20mA
Quiescent Current: 250µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.46
7,500+
$0.455
Product Variant Information section