Manufacturer Part #
STPMIC1DPQR
STPMIC1 Series 5.5 V 1.2mA General Purpose SMT Power Management IC-WFQFN-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPMIC1DPQR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPMIC1DPQR - Technical Attributes
Attributes Table
| Type: | Processor |
| Supply Voltage: | 2.8V to 5.5V |
| Supply Current: | 1.2mA |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount