text.skipToContent text.skipToNavigation

Manufacturer Part #

DCP0606QTRY

DCP0606 Series 2.9 V to 6 V 6 A 4 MHz Adjustable Switching Regulator IC - QFN-11

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2509
Product Specification Section
STMicroelectronics DCP0606QTRY - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 6V
Output Current-Max: 6A
Output Voltage Range: 6V
Output Type: Adjustable
Switching Frequency-Max: 4.4MHz
Operating Temp Range: -40°C to +150°C
Efficiency: 93%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.40
USD
Quantity
Unit Price
1
$2.40
20
$2.19
100
$2.07
500
$1.96
2,500+
$1.84