text.skipToContent text.skipToNavigation

Manufacturer Part #

MC1455BDR2G

MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Product Specification Section
onsemi MC1455BDR2G - Technical Attributes
Attributes Table
Type: Timer Control
No of Channels: 1
Supply Voltage-Max: 16V
Supply Current: 10mA
Number Of Timers: 1
Rated Power: 625mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC1455 monolithic timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode, time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free−running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output structure can source or sink up to 200 mA or drive TTL circuits.

Key Features:

  • Direct Replacement for NE555 Timers
  • Timing from Microseconds through Hours
  • Operates in Both Astable and Monostable Modes
  • Adjustable Duty Cycle
  • High Current Output Can Source or Sink 200 mA
  • Output Can Drive TTL
  • Temperature Stability of 0.005% per °C
  • Normally ON or Normally OFF Output
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
12,500
$0.133
25,000+
$0.131