Manufacturer Part #
M24128-BRMN6TP
M24128 Series 128 Kb (16K x 8) 5.5 V SMT Serial I²C bus EEPROM - SO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M24128-BRMN6TP - Product Specification
STMicroelectronics M24128-BRMN6TP - Technical Attributes
Attributes Table
| Memory Density: | 128kb |
| Memory Organization: | 16 K x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.141
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.141 / Stock: 0 Qty: 2,500+$0.141 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.141 / Stock: 0 Qty: 2,500+$0.141 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.141 / Stock: 0 Qty: 2,500+$0.141 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.141 / Stock: 7,500 Qty: 2,500+$0.141 Stock: 7,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount