93LC86C-I/SN in Tube by Microchip | Protocole d'interface à microcâble | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

93LC86C-I/SN

93LC86 Series 16 Kb (2K x 8/1K x 16) Microwire Compatible Serial EEPROM - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2406
Product Specification Section
Microchip 93LC86C-I/SN - Caractéristiques techniques
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8 / 1 K x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 93LC86C-I/SN is a 16 Kbit (2K x 8 / 1K x 16) Microwire Compatible Serial EEPROM with advanced lowpower CMOS technology, available in surface mount SOIC-8 package.

The advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.

Features:

  • Low-power CMOS technology
  • ORG pin to select word size for ‘86C version
  • 2048 x 8-bit organization ‘A’ ver. devices (no ORG)
  • 1024 x 16-bit organization ‘B’ ver. devices (no ORG)
  • Program Enable Pin to Write-Protect the Entire Array (‘86C’ version only)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device Status signal (READY/BUSY)
  • Sequential READ function
  • 1,000,000 E/W cycles
  • Data retention > 200 years
  • Temperature ranges supported:
    • Industrial (I) -40°C to +85°C
    • Automotive (E) -40°C to +125°C
Voir plus...
Pricing Section
Stock global :
500
États-Unis:
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Weeks
Commande minimale :
100
Multiples de :
100
Total 
22,00 $
USD
Quantité
Prix unitaire
100
$0.22
400
$0.215
2 000
$0.21
4 000
$0.205
12 500+
$0.199
Product Variant Information section