AT28C64B-15PU in Tube by Microchip | Parallel EEPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C64B-15PU

AT28C64B Series 64 KB (8 K x 8) 5.5 V High-Performance Parallel EEPROM - DIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Microchip AT28C64B-15PU - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 150ns
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,089
USA:
2,089
4,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.87
USD
Quantity
Unit Price
1
$4.87
10
$4.77
40
$4.68
125
$4.61
400+
$4.47
Product Variant Information section