
Manufacturer Part #
CAT25040VI-GT3
CAT25040 Series 4 Kb (512 x 8) 5.5 V SMT SPI Serial CMOS EEPROM - SOIC-8
Product Specification Section
onsemi CAT25040VI-GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT25040VI-GT3 - Technical Attributes
Attributes Table
Memory Density: | 4kb |
Memory Organization: | 512 x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 20MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.194
6,000
$0.192
9,000
$0.19
12,000
$0.189
15,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount