text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C562RET6

STM32C5 Series 512 kb Flash 128 kB RAM 144 MHz 32-bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32C562RET6 - Technical Attributes
Attributes Table
Family Name: STM32C5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 144MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/USART/USB
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
960
Multiple Of:
960
Total
$1,324.80
USD
Quantity
Unit Price
960+
$1.38
Product Variant Information section