text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U575AGI6

STM32U5 Series 1 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - UFBGA-169

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2252
Product Specification Section
STMicroelectronics STM32U575AGI6 - Technical Attributes
Attributes Table
Family Name: STM32U5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 784kB
Speed: 160MHz
No of I/O Lines: 136
InterfaceType / Connectivity: CAN/I2C/MMC/SAI/SD/SPI/UART/USART/USB
Peripherals: BOR/DMA/PVD/PWM/Watchdog
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit/24-chx14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.04
USD
Quantity
Unit Price
4
$5.76
15
$5.69
25
$5.66
50
$5.62
100+
$5.55