MC9S08PL8CTG in Bag by NXP | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MC9S08PL8CTG

MC9S08PL Series 8 kB Flash 2 kB RAM 20 MHz 8-Bit Microcontroller - TSSOP-16

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP MC9S08PL8CTG - Caractéristiques techniques
Attributes Table
Family Name: MC9S08PL
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 14
InterfaceType / Connectivity: LIN/SCI/USART
Peripherals: Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
USA:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Weeks
Commande minimale :
5856
Multiples de :
96
Total 
3 601,44 $
USD
Quantité
Prix unitaire
96
$0.66
192
$0.645
288
$0.64
480
$0.63
960+
$0.615
Product Variant Information section