Z8FS040BHH20EG in Tube by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8FS040BHH20EG

ZMOTION Series 4 kB Flash 1 kB RAM Surface Mount Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Zilog Z8FS040BHH20EG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: UART/USART
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The Z8FS040BHH20EG is a detection and control IC featuring PIR technology; available in 20-pin SSOP package.

This high-performance microcontrollers with integrated motion detection algorithms combined with a selection of lenses and Passive Infrared (PIR) sensors to fit a wide range of application requirements.

Features:

  • Advanced statistically based motion detection processing
  • 4 kb flash for application code
  • Supports designs requiring 1 or 2 pir sensors
  • Hypersense mode for lighting applications
  • High resolution sigma delta adc
  • Low power modes
  • Api provides full control and status of motion detection engine
  • World class zds-ii development environment

Applications:

  • Lighting control
  • Access control
  • Customer sensing
  • Hvac control
  • Occupancy sensing
  • Vending applications
  • Automatic displays
  • Proximity
  • Power management
Read More...
Pricing Section
Global Stock:
1,354
USA:
1,354
4,269
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
25
$1.48
50
$1.46
150
$1.44
300+
$1.40
Product Variant Information section