text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8ML8CVNKZAB

i.MX8ML Series 4 Core 64-Bit 1.6GHz Microprocessor IC LFBGA-548

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
NXP MIMX8ML8CVNKZAB - Technical Attributes
Attributes Table
Family Name: i.MX8ML
Core Processor: ARM® Cortex®-A53
Data Bus Width: 64b
InterfaceType / Connectivity: MIPI-CSI/MIPI-DSI
Clock Frequency-Max: 400kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 548
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,426
USA:
6,426
13,608
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$4,597.74
USD
Quantity
Unit Price
126+
$36.49
Product Variant Information section