Manufacturer Part #
STM32MP257DAL3
STM32MP Series 64 kB Flash 648 kB RAM 400 Mhz 32-Bit Microcontroller - VFBGA-361
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1008 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
STMicroelectronics STM32MP257DAL3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32MP257DAL3 - Technical Attributes
Attributes Table
| Family Name: | STM32MP2 |
| Core Processor: | ARM® Cortex®-A35, ARM® Cortex®-M33 |
| RAM Size: | 648kB |
| Cache Memory Size: | 32kB |
| Data Bus Width: | 32b |
| InterfaceType / Connectivity: | Ethernet/HDMI/I2C/SAI/SPI/UART/USART/USB |
| Clock Frequency-Max: | 1.5GHz |
| I/O Voltage-Max: | 3.6V |
| No of I/O Lines: | 144 |
| Number Of Timers: | 12 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 361 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2
$12.44
4
$12.35
15
$12.18
25
$12.11
50+
$11.93
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Mounting Method:
Surface Mount