text.skipToContent text.skipToNavigation

Manufacturer Part #

ST232CDR

ST232CD Series 5 V Powered Multi Channel RS-232 Driver and Receiver - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2612
Product Specification Section
STMicroelectronics ST232CDR - Technical Attributes
Attributes Table
Data Rate: 220kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 5mA
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ST232CDR is a 5 V Powered Multi-Channel RS-232 Driver and Receiver following EIA/TIA-232 and V.28 communication standard.
 
It is particularly suitable for applications where ±12 V is not available.

Features:

  • Supply voltage range: 4.5 to 5.5 V
  • Supply current no load (typ.): 5 mA
  • Transmitter output voltage swing (typ): ±7.8 V
  • Controlled output slew rate
  • Receiver input voltage range: ± 30 V
  • Data rate (typ.): 220 kbps
  • Operating temperature range:
    • -40 ° to 85 °C
    • 0 ° to 70 °C
  • Compatible with MAX232 and MAX202

Applications:

  • Portable computers
  • Low power modems
  • Interfaces translation
  • Battery powered RS-232 system
  • Multi-drop RS-232 networks
  • ??
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$762.50
USD
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
10,000
$0.295
12,500+
$0.29