text.skipToContent text.skipToNavigation

Manufacturer Part #

PRO-OB-536

2 Band 2.7 dBi 2.4/5 GHz 44% OnBoard WLAN Surface Mount Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Abracon PRO-OB-536 - Technical Attributes
Attributes Table
Antenna Type: Stamped
Gain: 2.7dBi
Polarization: Linear
No of Bands: 2
Return Loss: -6.2dB
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 5.85GHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
1,000
$1.29
2,000
$1.28
3,000+
$1.27
Product Variant Information section