text.skipToContent text.skipToNavigation

Manufacturer Part #

W3139

ANTENNA HELIX SMT ISM868/915

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2611
Product Specification Section
Pulse Electronics W3139 - Technical Attributes
Attributes Table
Antenna Type: Helical
Gain: -2.5dB
Polarization: Linear
No of Bands: 2
Rated Power: 2W
Return Loss: -10dBA
Operating Frequency: 860MHz to 930MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
1,000
$1.29
2,000
$1.28
3,000+
$1.27