text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1272IMLTRT

SX1272 Series 3.7 V 20 dBm 1020 MHz 300 kbps Integrated UHF Transceiver- QFN -28

Product Specification Section
Semtech SX1272IMLTRT - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 20dBm
Interface Type: SPI
Frequency: 860MHz to 1020MHz
Supply Voltage: 1.8V to 3.7V
Sensitivity: -137dBm
Modulation: FSK/GFSK/GMSK/MSK/OOK
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
171,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$14,640.00
USD
Quantity
Unit Price
3,000+
$4.88