text.skipToContent text.skipToNavigation

 

 

Global Connector Technology

 

GCT CAB606RF & CAB613RF Series RF Cable Assemblies

Rugged, IP-rated SMA extension cables for reliable performance

GCT’s CAB606RF and CAB613RF Series SMA extension cable assemblies provide a robust, high-performance solution for applications requiring superior environmental protection. Unlike self-amalgamating tape, which can introduce inconsistencies and complicate maintenance, these cable assemblies ensure true fit-and-forget reliability with IP67, IP68, and IP69K ratings at both the connector interface (mated and unmated) and cable entry points.

For even harsher environments, stainless steel versions are available, offering increased durability in extreme conditions.

Features

  • IP67, IP68 & IP69K rated at both the connector face and cable entry
  • SMA connectors maintain IP ratings when both mated and unmated
  • Available in SMA jack to plug and SMA plug to plug configurations
  • Choice of gold-plated brass or stainless steel body options
  • ALSR100 cable for reliable performance
  • Wide operating temperature range: -40 to +85°C
  • Available in standard and custom lengths

Applications

  • Remote communication and monitoring
  • Weather stations
  • Marine radio & navigation
  • Oil & gas industries
  • Farming & hydroponics
  • Sewer & drainage level monitoring
  • River & pollution monitoring
  • Brewing & food preparation
  • Mining operations

 

This solution eliminates the need for additional sealing methods, ensuring long-term durability and simplified maintenance in demanding environments.

 

Resources


GCT CAB606RF & CAB613RF Series