text.skipToContent text.skipToNavigation

Manufacturer Part #

EV24U22A

MTCH9010 Liquid Level Sensor UART 1.8-5.5V Evaluation Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip EV24U22A - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: MTCH9010
Supply Voltage: 1.8V to 5.5V
InterfaceType / Connectivity: UART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$128.56
USD
Quantity
Unit Price
1
$32.55
4
$32.14
15
$31.75
40
$31.47
100+
$31.00
Product Variant Information section