text.skipToContent text.skipToNavigation

Manufacturer Part #

L16PLT10BGRN

Iilluminated Pilot Indicator Rectangular Head Green Lens

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch L16PLT10BGRN - Technical Attributes
Attributes Table
Illumination Color: Green
Actuator Style: Pushbutton
Features & Applications

The L16PLT10BGRN is a illuminated Pilot Indicator Rectangular Head Green Lens switch.

These illuminated pushbutton switches are available in pilot indicators. The D16 ones are available in solder lugs and the P16 have sockets. They come in up to 4 poles, have latching and momentary functions, and round, square or rectangular pushbutton heads. Neon, incandescent and LED lamps available.

Features:

  • Modular interface/contact block design
  • Robust product for industrial applications
  • Attractive front panel design
  • Illuminated options available

Applications:

  • Industrial controls
  • Instrumentation
  • Transportation
  • Telecommunications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.00
USD
Quantity
Unit Price
4
$6.67
15
$6.59
25
$6.56
50
$6.52
100+
$6.43
Product Variant Information section