Manufacturer Part #
SW-PB11-1CSG-10
IP67 Anti-Vandal Pushbutton Switch, gold over silver plated, solder green cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-PB11-1CSG-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB11-1CSG-10 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 125VAC |
| Rated Voltage: | 50V |
| Contact Current-Max: | 125mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Insulation Resistance: | 1GΩ |
| Cap Color: | Green |
| Actuator Style: | Round Button |
| Termination Style: | Solder |
| Operating Temperature: | -30°C to +85°C |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$3.06
100
$3.03
150
$3.01
200
$3.00
250+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount