text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR231GLFS

KSR Series Sub Mini SPST 3 N Gull Wing Surface Mount Tactile Switch

Product Specification Section
C&K KSR231GLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Contact Material: Silver
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: L  6mm x W  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,500+
$0.22