Manufacturer Part #
7107SYZBE
7000 Series Mini SPDT On-Off-Mom Panel Mount with Threads Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7107SYZBE - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-Mom |
| Circuitry: | SPDT |
| Contact Material: | Gold |
| Actuator Type: | Toggle |
| Bushing Style: | Threaded |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100+
$6.84
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount