text.skipToContent text.skipToNavigation

Manufacturer Part #

5745174-5

AMPLIMITE 37 Position Shell Size 4 Die Cast 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745174-5 - Technical Attributes
Attributes Table
No of Positions: 37
Features & Applications
The 5745174-5 AMPLIMITE HD20 Series 37 Position Die Cast 180° Exit Angle Cable Clamp Kit and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.

Features:

  • Product Type:
    • Product Type = Backshell/Cable Clamp
    • Cable Clamp Type = Two-Piece RFI/EMI Shield
    • Shell Size = 4
    • Grommets = Without
    • Thread Size = 4-40
    • ID Letter = F
  • Electrical Characteristics:
    • Shielded = Yes
  • Body Related:
    • Cable Exit Angle = 180°
    • Cable Insulation Diameter (mm [in]) = 8.89 [0.350]
    • Number of Positions = 37
    • Cable Clamp Material = Die Cast
    • Shield Plating = Bright Nickel over Copper
    • Long Turnable Jack Screw Part No. = 747784-3 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$998.00
USD
Quantity
Unit Price
100+
$9.98
Product Variant Information section