Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
F24044-000
Download the CAD models for this product. Learn more about SnapMagic.
300 per Box
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***DO NOT ISSUE- DUPLICATE OF FPCN123308 *** *****FPCN122213 AND FPCN123308 UPDATE/AVAILABILITY/ADDING 8-D Corrective Action Discipline Worksheet*****Subject: Quality Alert / Notice of Escape 26-015 – UpdateDescription of Non-Conformity Through an internal review, TE Connectivity (TE) has identified that certain upstream raw material additives, processing agents, and fungicides used within the supply chain contain components with China as the Country of Origin (COO). These materials were used in select products qualified to aerospace specifications.
*** PCN122213 (Availability) Update - Refer to purge P002266.0 *** ***Update Highlights:? Preliminary 8D report is available upon request? Risk Assessment is available upon request? Update to Disposition of Non-Conformity for unaffected commercial applications? See QPL section for information regarding waivers
Quality Alert / Notice of Escape 26-015 ? Stop Shipment***Refer to purge P002266.0 ***We are writing to send you this notice of escape (NOE) on the following product families: Heat Shrink TubingAS23053/1 (NT-MIL)AS23053/4 (ATUM / SCL)AS23053/5 (RNF-100-CL)AS23053/6 (CRN)AS23053/10 (SFR)AS23053/13 (RW-200)AS23053/16 (DR-25) manufactured in Redwood City Molded componentsAS85049/140AS85049/141AS85049/142Description of Non-ConformityThrough an internal review, TE Connectivity (TE) has identified that certain upstream raw material additives, processing agents, and fungicides used within the supply chain contain components with China as the Country of Origin (COO). These materials were used in select products qualified to aerospace specifications.As a result, affected products do not meet U.S. Department of Defense regulatory expectations for these product lines****Please see attached SPCN document for more details****
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.