text.skipToContent text.skipToNavigation

Manufacturer Part #

1-350778-9

2 Position Free Hanging Black Housing Receptacle Universal MATE-N-LOK Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-350778-9 - Technical Attributes
Attributes Table
No of Positions: 2
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 1-350778-9 is a 2 Position Free Hanging Black Housing Receptacle Universal MATE-N-LOK Connector.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 2
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin or Socket
  • Contact Layout = In-Line
  • Sealable = Yes
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,400
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000+
$0.35
Product Variant Information section