text.skipToContent text.skipToNavigation

Manufacturer Part #

02DR-N-E8E-P

DR Series Blue 2 Position 2 mm Pitch Low Profile Receptacle Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 02DR-N-E8E-P - Technical Attributes
Attributes Table
Pitch: 2 mm
Termination: Surface Mount
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The 02DR-N-E8E-P is a part of 02DR Series Low profile Top entry Side entry 2.0 mm Pitch IDC Header.

Features:

  • Compact
    • This connector measures 2.0mm in pitch, 5.0mm in mounting height, and 4.8mm in thickness.
  • Twin U-slot insulation displacement section
    • The insulation displacement section connected to each wire consists of twin U-slot, which ensures reliable connection
  • Folded beam double-leaf contact construction
    • As contact become smaller, their spring strength is reduced. To solve this problem, a folded beam construction is employed to increase contact spring strength.
  • Strain relief
    • A strain relief secures the wire insulation to protect the insulation displacement connection against vibration, impact and other external forces

View the available DR series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$214.00
USD
Quantity
Unit Price
2,000
$0.107
4,000
$0.106
6,000
$0.105
8,000
$0.104
10,000+
$0.102
Product Variant Information section