text.skipToContent text.skipToNavigation

Manufacturer Part #

1934347-1

High Speed / Modular Connectors R/A Header 5x16 Open TinMan

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1934347-1 - Technical Attributes
Attributes Table
No of Positions: 240
Pitch: 1.4 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
640
Multiple Of:
64
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32,979.20
USD
Quantity
Unit Price
64+
$51.53
Product Variant Information section