text.skipToContent text.skipToNavigation

Manufacturer Part #

5177984-4

100 Position Surface Mount Dual Row Straight Board to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5177984-4 - Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 0.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The 5177984-4 is a Fine Pitch 100 Position Surface Mount Dual Row Straight Board to Board Header .

Product Specification:

  • Connector
  • Plug Style
  • Centreline is 0.80 mm [0.031 in]
  • Number of Positions are 100
  • PCB Mounting Orientation = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 9.00 mm, 13.00 mm, 17.00 mm
  • Gold (8) Contact Plating, Mating Area, Material
  • Liquid Crystal Polymer
  • Natural Housing Color

View the 5177984 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,440.00
USD
Quantity
Unit Price
3,000+
$3.48
Product Variant Information section