text.skipToContent text.skipToNavigation

Manufacturer Part #

5787441-1

5 Position 5 mm Straight Header Plug Blade Type Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2533
Product Specification Section
TE Connectivity 5787441-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -30°C to +70°C
Voltage Rating: 50V
Current Rating: 7A
Contact Plating: Nickel
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,018
USA:
7,018
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
121
Multiple Of:
121
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$458.59
USD
Quantity
Unit Price
121
$3.79
242
$3.76
363
$3.74
484
$3.72
605+
$3.68