text.skipToContent text.skipToNavigation

Manufacturer Part #

640466-1

Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2525
Product Specification Section
TE Connectivity 640466-1 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 6.35 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The  640466-1 is a Universal MATE-N-LOK 5 Position Through-Hole Single Row Straight Header. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Header
  • Color = Natural
  • PCB Mount Alignment = Without
  • Mount Angle = Vertical
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 4.45 [0.175]
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 5

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 1-480763-0
  • 350848-5
Pricing Section
Global Stock:
4,605
USA:
4,605
7,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
30
$0.745
100
$0.725
250
$0.71
500
$0.70
1,500+
$0.67