text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN202MAMS-RC

NRPN Series 40 Position Dual Row 2.00 mm Surface Mount Pin Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN202MAMS-RC - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
971
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,190.00
USD
Quantity
Unit Price
1,000+
$2.19
Product Variant Information section