text.skipToContent text.skipToNavigation

Manufacturer Part #

SPH-004T-P0.5S

PH Series 28-32AWG Crimp Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Features & Applications

The SPH-004T-P0.5S is a 28-32 AWG phosphor bronze, tin plated crimp pin contact.

Specifications:

  • Current rating: 2 A,AC,DC( AWG#24)
  • Voltage rating: 100 V,AC,DC
  • Temperature range: -25°C to 85°C
  • Contact resistance: Initial value/10 mΩ max
  • Insulation resistance: 1000 MΩ min.
  • Withstanding voltage: 800 V AAC/minute
  • Applicable wire: AWG #32 to #24
  • Phosphor bronze, tinplated

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$149.00
USD
Quantity
Unit Price
10,000
$0.0149
20,000
$0.0147
30,000
$0.0146
50,000
$0.0144
100,000+
$0.014
Product Variant Information section