text.skipToContent text.skipToNavigation

Manufacturer Part #

PT15NV15-252A2020-S

PT-15 Series 15 mm 2.5 kΩ ±20% Linear Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT15NV15-252A2020-S - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 2.5kΩ
Tolerance (%): ±20%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,548.00
USD
Quantity
Unit Price
5,200+
$0.49
Product Variant Information section