text.skipToContent text.skipToNavigation

Manufacturer Part #

H1012NL

Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Pulse Electronics H1012NL - Technical Attributes
Attributes Table
Frequency Range: 1MHz to 100MHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.60
USD
Quantity
Unit Price
20
$5.48
60
$5.43
80
$5.42
200
$5.38
300+
$5.34
Product Variant Information section