text.skipToContent text.skipToNavigation

Référence fabricant

TS972IDT

TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics TS972IDT - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TS972IDT is a output rail-to-rail very low noise operational amplifier available in SOIC-8 package.

This device is particularly well suited for portable and battery supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification.

Features:

  • Rail-to-rail output voltage swing
  • ±2.4 V at VCC = ±2.5 V
  • Very low noise level: 4 nV/√Hz
  • Ultra low distortion: 0.003%
  • High dynamic features: 12 MHz, 4 V/μs
  • Operating range: 2.7 to 10 V
  • ESD protection (2 kV)
  • Latch-up immunity (class A)

Applications:

  • Portable devices (CD players, PDAs)
  • Portable communication (cell phones, pagers)
  • Instrumentation and sensoring
  • Professional audio circuits
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
2 300,00 $
USD
Quantité
Prix unitaire
2 500
$0.47
5 000
$0.46
7 500+
$0.455