text.skipToContent text.skipToNavigation

Manufacturer Part #

CL2N8-G

LED DRIVER, TEMPERATURE COMPENSATED, CONSTANT CURRENT SOURCE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CL2N8-G - Technical Attributes
Attributes Table
No of Outputs: Quad
Rated Power: 1.3W
Supply Voltage: 5V to 90V
Output Current per Channel: 20mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$810.00
USD
Quantity
Unit Price
2,000
$0.405
4,000+
$0.40
Product Variant Information section