text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3203-1YM-TR

MIC3203 Series 42V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3203-1YM-TR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 42V
Output Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section