Manufacturer Part #
A3922KLPTR-T
AUTOMOTIVE FULL BRIDGE MOSFET DRVR w/ASIL FEATURES
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Allegro MicroSystems A3922KLPTR-T - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC Motor |
| No of Outputs: | Single |
| Supply Voltage-Max: | 50V |
| Supply Voltage: | 5.5V to 50V |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount