Manufacturer Part #
BD9A100MUV-E2
2.7V to 5.5V Input, 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:VQFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9A100MUV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9A100MUV-E2 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 5.5V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 0.8V to 3.85V |
| Switching Frequency-Max: | 1.2MHz |
| Package Style: | VQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VQFN-16
Mounting Method:
Surface Mount