text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH4R02BY-TR

STTH4R02BY Series 200 V 4 A Automotive Ultrafast Recovery Diode - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH4R02BY-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 3µA
Forward Voltage: 0.95V
Configuration: Single
Forward RMS Current [If rms]: 10A
Diode Capacitance-Max: 12pF
Reverse Recovery Time-Max: 30ns
Thermal Resistance: 3.5°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$392.50
USD
Quantity
Unit Price
2,500
$0.157
5,000
$0.155
7,500
$0.154
10,000
$0.153
12,500+
$0.151
Product Variant Information section