text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16MD1-6BCN

256M (16M x 16),LPDDR1, 1.8V, 60ball VFBGA

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16MD1-6BCN - Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 m x 16
Supply Voltage-Nom: 1.7V to 1.95V
Speed Grade: 166MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
312
Multiple Of:
312
Total
$2,028.00
USD
Quantity
Unit Price
312+
$6.50
Product Variant Information section