text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C6264A-70PCN

AS6C6264A Series 64-Kbit (8 K x 8) 5 V 70 ns Low Power CMOS SRAM - PDIP-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C6264A-70PCN - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 70ns
Temperature Grade: Commercial
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
150
Multiple Of:
15
Total
$468.00
USD
Quantity
Unit Price
150
$3.12
225
$3.10
300+
$3.07
Product Variant Information section