text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP128GS702-I/MM

dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFNS-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP128GS702-I/MM - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LCD/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$995.52
USD
Quantity
Unit Price
61
$5.50
122+
$5.44
Product Variant Information section