text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F16KA101-E/MQ

PIC24 Series 1.5 kB RAM 16 kB Flash 16 Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F16KA101-E/MQ - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.5kB
Speed: 32MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications

The PIC24F16KA101-E/MQ is a 16 kB flash, 1.5 kB RAM 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption; designed for power constrained and battery powered applications.

Features:

  • Typical nanoWatt XLP specifications include:
    • 20nA Deep Sleep mode
    • 25nA Sleep mode (RAM retention)
    • 500nA Real Time Clock & Calendar operation in Sleep modes
    • 400nA Watch Dog Timer operation in Sleep modes
    • 512 Bytes of Data EEPROM
  • Other Low Power Specifications include:
    • 1uS wake-up from Sleep
    • 50nA I/O port leakage
    • 195uA at 1MHz Run mode
    • Power Modes: Run, Doze, Idle, Sleep, Deep Sleep
    • System Supervisors: Low Power BOR, WDT, INT0 and RTCC
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
  • CPU:
    • Up to 16 MIPS performance
    • Single Cycle Instruction Execution
    • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set System
  • Peripherals:
    • 10-bit Differential ADC, 9 channels, 500k samples per second, 16-deep result buffer
    • Charge Time Measurement Unit (CTMU) enabling 9 channels of Capacitive Touch
    • Two Analog rail-to-rail comparators Peripherals
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    • SPI Modules with 8 Deep FIFO
    •  I2C™ Modules with Master and Slave Modes
    • Hardware RTCC, Real-Time Clock Calendar with Alarms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
292
Multiple Of:
73
Total
$896.44
USD
Quantity
Unit Price
10
$3.25
25
$3.20
40
$3.17
100
$3.12
150+
$3.07
Product Variant Information section