text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F65J15T-I/PT

PIC18F Series 48 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Microchip PIC18F65J15T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
PIC18F65J15T-I/PT is a 8-bit Microcontroller has 48 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for cost sensitive applications that benefit from the availability of four serial ports: two synchronous serial ports (I²C™ and SPI™) and two asynchronous (LIN capable) serial ports. Large amounts of Flash program memory and RAM make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. While operating up to 40 MHz at 3 V, this family of general purpose devices targets cost sensitive designs with 1k Flash endurance, emulated EEPROM, and external crystal or clock source.

Features:

  • 40 MHz and 10 MIPS at 3 V
  • Flash 1,000 endurance, 20 years retention
  • 2.0 - 3.6 V voltage range
  • 5 V tolerant digital inputs
  • Enhanced ICD with 3 HW breakpoints
Pricing Section
Global Stock:
7,200
USA:
7,200
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$4,380.00
USD
Quantity
Unit Price
1,200+
$3.65
Product Variant Information section