text.skipToContent text.skipToNavigation

Manufacturer Part #

NHS3100UK/A1Z

NTAG Smart Sensor IC Optimized for Temperature Monitoring and Logging - WLCSP-25

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NHS3100UK/A1Z - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Voltage: 1.72V to 3.6V
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 25
Moisture Sensitivity Level: 1
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,540.00
USD
Quantity
Unit Price
2,000+
$1.77
Product Variant Information section