text.skipToContent text.skipToNavigation

Référence fabricant

ALZ51B12

ALZ Series 16 A SPST 12 VDC Through Hole Non-Polarized Low Profile Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2350
Product Specification Section
Panasonic Industry ALZ51B12 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15.7mm
Termination Style: PCB
No of Terminals: 6
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
20
Multiples de :
20
Total 
43,80 $
USD
Quantité
Prix unitaire
20
2,19 $
80
2,15 $
400
2,11 $
800
2,10 $
2 500+
2,05 $
Product Variant Information section